-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331379-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331379-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5372 / $0.6065 | Buy Now |
DISTI #
64AC9413
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Bulk (Alt: 64AC9413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 989 Partner Stock |
|
$0.7240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
AMP2331379-1
|
Heilind Electronics | DET SW3.5X2.98X1.95 GW VERT. N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DET SW3.5X2.98X1.95 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.5490 / $0.6190 | Buy Now |
DISTI #
2331379-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331379-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5372 / $0.6065 | Buy Now |
DISTI #
64AC9413
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Bulk (Alt: 64AC9413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 989 Partner Stock |
|
$0.7240 | Buy Now |
DISTI #
2331379-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.1A/5VDC, SMT, none, 0.35N Min Qty: 2000 | 0 |
|
$0.6400 | RFQ |
DISTI #
2331379-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331379-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5372 / $0.6065 | Buy Now |
DISTI #
64AC9413
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Bulk (Alt: 64AC9413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 989 Partner Stock |
|
$0.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331379-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |