-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331383-1
|
Avnet Americas | Detector Switch SPST (ON) OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331383-1) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.4396 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 3800 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
DISTI #
AMP2331383-1
|
Heilind Electronics | DET SW5.0X4.40X1.5 GW HORZ. NO | Americas - 0 in Stock |
|
$0.5813 / $0.5900 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4907 / $1.0278 | Buy Now |
DISTI #
AMP2331383-1
|
Interstate Connecting Components | DET SW5.0X4.40X1.5 GW HORZ. NO | 0 |
|
$0.5813 / $0.5900 | Buy Now |
DISTI #
000000000005731353
|
Sager | Tactile Switches DET SW5.0X4.40X1.5 GW HORZ. NO AG RL Min Qty: 3800 | 0 |
|
$0.5188 / $0.5535 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4907 / $1.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331383-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331383-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | SIDE TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | (ON)-OFF-(ON) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |