-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331394-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331394-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.4018 / $0.4536 | Buy Now |
|
Future Electronics | JJEV0UG380NOHPMRTR - SWITCH DETECTOR SPST-NO 10MA 5V RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
AMP2331394-1
|
Heilind Electronics | JJEV0UG380NOHPMRTR DET SW4.7X3.5X2.25 GW VERT. NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, POSTS RoHS: Compliant |
3600 On Order |
|
$0.3740 / $0.5040 | Buy Now |
DISTI #
2331394-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.3930 / $0.4170 | Buy Now |
DISTI #
2331394-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331394-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.4018 / $0.4536 | Buy Now |
DISTI #
2331394-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/5VDC, SMT, none, 0.36N Min Qty: 1800 | 0 |
|
$0.4810 | RFQ |
DISTI #
2331394-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331394-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.4018 / $0.4536 | Buy Now |
DISTI #
AMP2331394-1
|
Interstate Connecting Components | JJEV0UG380NOHPMRTR DET SW4.7X3.5X2.25 GW VERT. NO | 0 |
|
Buy Now | |
DISTI #
000000000005731363
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1800 | 0 |
|
$0.4100 / $0.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331394-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |