-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331397-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Rail/Tube (Alt: 2331397-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$0.4092 / $0.4924 | Buy Now |
DISTI #
64AC9458
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Bulk (Alt: 64AC9458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 641 Partner Stock |
|
$0.6240 / $0.9020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Tube | 0Tube |
|
$0.4340 | Buy Now |
DISTI #
AMP2331397-1
|
Heilind Electronics | DET SW6.5X3.9X6.0 TH VERT. NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DET SW6.5X3.9X6.0 TH VERT. NO AG TB RoHS: Compliant | 0 |
|
$0.4263 / $0.6828 | Buy Now |
DISTI #
2331397-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Rail/Tube (Alt: 2331397-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$0.4092 / $0.4924 | Buy Now |
DISTI #
64AC9458
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Bulk (Alt: 64AC9458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 641 Partner Stock |
|
$0.6240 / $0.9020 | Buy Now |
DISTI #
2331397-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Rail/Tube (Alt: 2331397-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$0.4092 / $0.4924 | Buy Now |
DISTI #
64AC9458
|
Avnet Americas | Detector Switch SPST OFF (ON) 5mA Through Hole - Bulk (Alt: 64AC9458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 641 Partner Stock |
|
$0.6240 / $0.9020 | Buy Now |
DISTI #
AMP2331397-1
|
Interstate Connecting Components | DET SW6.5X3.9X6.0 TH VERT. NO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331397-1
TE Connectivity
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.005 A | |
Contact Current(DC)-Max | 0.005 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |