-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2331408-1TR-ND
|
DigiKey | SWITCH, DETECTOR, JJD SERIES, 4. Min Qty: 150 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3574 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
2331408-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331408-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$0.4319 / $0.4876 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$0.4360 | Buy Now |
DISTI #
AMP2331408-1
|
Heilind Electronics | DET SW4.2X3.6X1.2 GW VERT.(UP) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DET SW4.2X3.6X1.2 GW VERT.(UP) NO AG RL RoHS: Compliant |
3574 Partner Stock |
|
$0.4583 / $0.5651 | Buy Now |
DISTI #
2331408-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 10mA Surface Mount - Tape and Reel (Alt: 2331408-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$0.4319 / $0.4876 | Buy Now |
DISTI #
2331408-1
|
TME | Switch: detecting Min Qty: 3600 | 0 |
|
$0.4740 | RFQ |
DISTI #
AMP2331408-1
|
Interstate Connecting Components | DET SW4.2X3.6X1.2 GW VERT.(UP) | 0 |
|
Buy Now | |
DISTI #
000000000005731377
|
Sager | Tactile Switches DET SW4.2X3.6X1.2 GW VERT.(UP) NO AG RL Min Qty: 3600 | 0 |
|
$0.4572 / $0.5079 | Buy Now |
DISTI #
2331408-1
|
Avnet Abacus | (Alt: 2331408-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331408-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | OFF-(ON) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |