Part Details for 23319 by HELUKABEL
Overview of 23319 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ500-PUR-5G0.5
|
TME | Wire, JZ-500-PUR, 5G0.5mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 1 | 68 |
|
$1.9800 / $3.3200 | Buy Now |
Part Details for 23319
23319 CAD Models
23319 Part Data Attributes
|
23319
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
23319
HELUKABEL
Wire And Cable, 5 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | MACHINE, TOOL MAKING AND PLANT AND STEEL INDUSTRIES | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |