Part Details for 2332676-1 by TE Connectivity
Overview of 2332676-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2332676-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-2332676-1-ND
|
DigiKey | SNAP-IN 67.3 CONTACT, .086 CABLE Min Qty: 25 Lead time: 99 Weeks Container: Box | Temporarily Out of Stock |
|
$148.7348 | Buy Now |
DISTI #
2332676-1
|
Avnet Americas | Connector SMPM Receptacle 0Hz to 26.5GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 2332676-1) Min Qty: 25 Package Multiple: 1 Container: Bulk | 63 Factory Stock |
|
$118.6200 | Buy Now |
DISTI #
571-2332676-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM CABLE JACK VITA 67-3 SNAP .086 RoHS: Compliant | 0 |
|
$148.7300 / $159.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$135.1800 | Buy Now |
DISTI #
AMP2332676-1
|
Heilind Electronics | SMPM CABLE JACK VITA 67-3 SNAP | Americas - 0 in Stock |
|
$155.0588 / $157.3732 | Buy Now |
|
Onlinecomponents.com | SMPM CABLE JACK VITA 67-3 SNAP .086 RoHS: Compliant | 63 Factory Stock |
|
$129.1600 / $320.0900 | Buy Now |
DISTI #
AMP2332676-1
|
Interstate Connecting Components | SMPM CABLE JACK VITA 67-3 SNAP | 0 |
|
$155.0588 / $157.3732 | Buy Now |
DISTI #
000000000006273711
|
Sager | TE Connectivity SMPM ST CONTACT SNAP-IN BP Min Qty: 1 | 0 |
|
$146.4400 / $155.0600 | Buy Now |
|
Master Electronics | SMPM CABLE JACK VITA 67-3 SNAP .086 RoHS: Compliant | 63 Factory Stock |
|
$129.1600 / $320.0900 | Buy Now |
Part Details for 2332676-1
2332676-1 CAD Models
2332676-1 Part Data Attributes
|
2332676-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332676-1
TE Connectivity
RF SMP Connector, Panel Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | .086 SEMI-RIGID, FLEXIBLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |