-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, 3PST, Latched, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0565
|
Newark | Relay, Reed, 3Pst-No, 200V, 0.5A, Tht, Contact Configuration:3Pst-No, Coil Voltage:5Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:175Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2333-05-000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
306-1109-ND
|
DigiKey | RELAY REED 3PST 500MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
395 In Stock |
|
$12.3018 / $19.0900 | Buy Now |
DISTI #
816-2333-05-000
|
Mouser Electronics | Reed Relays REED RELAY .25A 12VDC RoHS: Compliant | 593 |
|
$12.3000 / $19.0800 | Buy Now |
|
Onlinecomponents.com | Smallest Multi-pole Reed Relay 3 Form A RoHS: Compliant |
538 In Stock |
|
$11.9300 / $17.9200 | Buy Now |
|
Quest Components | 2333-05-000 | 1 |
|
$11.7000 | Buy Now |
|
Master Electronics | Smallest Multi-pole Reed Relay 3 Form A RoHS: Compliant |
538 In Stock |
|
$11.9400 / $17.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2333-05-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2333-05-000
Coto Technology USA
Electromechanical Relay, 3PST, Latched, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 175 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |