Part Details for 23330C by Murata Power Solutions
Overview of 23330C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 23330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0567
|
Newark | Inductor, Un-Shielded, 33Uh, 640Ma, Smd, Inductance:33µh, Rms Current (Irms):640Ma, Inductor Construction:Unshielded, Saturation Current (Isat):640Ma, Product Range:2300 Series, Dc Resistance Max:0.497Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 23330C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5440 | Buy Now |
DISTI #
811-2489-1-ND
|
DigiKey | FIXED IND 33UH 640MA 497MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
000000000001465411
|
Sager | Power Inductors - SMD 33uH 0.64A miniature SMD inductor Min Qty: 2000 | 0 |
|
$0.4400 / $0.4500 | Buy Now |
Part Details for 23330C
23330C CAD Models
23330C Part Data Attributes
|
23330C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
23330C
Murata Power Solutions
General Purpose Inductor, 33uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1816 | |
Construction | Bobbin | |
DC Resistance | 0.497 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |