-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2333842-4-ND
|
DigiKey | QSFP 25GIG 26AWG 2 METER Min Qty: 50 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9026 | Buy Now |
DISTI #
2333842-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 26AWG QSFP to QSFP 25Gbps Black - Bulk (Alt: 2333842-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$48.3793 / $58.2191 | Buy Now |
DISTI #
571-2333842-4
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP 25GIG 26AWG 2 METER RoHS: Compliant | 0 |
|
$56.7200 / $60.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$48.2400 | Buy Now |
DISTI #
AMP2333842-4
|
Heilind Electronics | QSFP 25GIG 26AWG 2 METER | Americas - 0 in Stock |
|
$60.2932 / $61.1931 | Buy Now |
|
Onlinecomponents.com | QSFP 25GIG 26AWG 2 METER RoHS: Compliant | 0 |
|
$50.2200 / $102.5000 | Buy Now |
DISTI #
AMP2333842-4
|
Interstate Connecting Components | QSFP 25GIG 26AWG 2 METER | 0 |
|
$60.2932 / $61.1931 | Buy Now |
|
Master Electronics | QSFP 25GIG 26AWG 2 METER RoHS: Compliant | 0 |
|
$50.2200 / $102.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2333842-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2333842-4
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP28 | |
Connector Side2 | QSFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |