Part Details for 23340 by PROXXON
Overview of 23340 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2334(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
78233-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in)Pitch. | |
RJE1R288233402 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, No LEDs |
Price & Stock for 23340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR23340
|
TME | Wrench, torque, 820mm, 100÷500Nm, Mounting: 3/4", MicroClick, MC500 Min Qty: 1 | 0 |
|
$313.0100 / $349.1200 | RFQ |