-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2334013-9-ND
|
DigiKey | 6 PORT PLUG,MATENET,HDR HSG,COD Min Qty: 6000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4074 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3890 | Buy Now |
DISTI #
AMP2334013-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4746 / $0.4817 | Buy Now | |
|
Onlinecomponents.com | 6 PORT PLUG,MATENET,HDR HSG,COD Z RoHS: Compliant | 0 |
|
$0.4006 / $0.8391 | Buy Now |
DISTI #
AMP2334013-9
|
Interstate Connecting Components | 0 |
|
$0.4746 / $0.4817 | Buy Now | |
|
Master Electronics | 6 PORT PLUG,MATENET,HDR HSG,COD Z RoHS: Compliant | 0 |
|
$0.4006 / $0.8391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334013-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334013-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |