-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6383
|
Newark | Back Cover, 1Pos, Pbt, Red, Accessory Type:Back Cover, For Use With:Amp Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings, Product Range:Power Versa-Lock Series Rohs Compliant: Yes |Te Connectivity 2334614-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22000 |
|
$0.0750 / $0.1460 | Buy Now |
DISTI #
66AJ9567
|
Newark | Back Cover, 1Pos, Pbt, Red Rohs Compliant: Yes |Te Connectivity 2334614-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.1040 | Buy Now |
DISTI #
17-2334614-1-ND
|
DigiKey | PWR VERSA-LOCK BACK COVER 1P Min Qty: 1 Lead time: 19 Weeks Container: Bag |
31950 In Stock |
|
$0.0771 / $0.1400 | Buy Now |
DISTI #
2334614-1
|
Avnet Americas | Protective Cover for 1-Position Versa-Lock Power Connectors Glass Filled Polybutylene Terephthalate - Bulk (Alt: 2334614-1) Min Qty: 16000 Package Multiple: 16000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0503 | Buy Now |
DISTI #
53AJ6383
|
Avnet Americas | Protective Cover for 1-Position Versa-Lock Power Connectors Glass Filled Polybutylene Terephthalate - Bulk (Alt: 53AJ6383) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 22000 Partner Stock |
|
$0.0800 / $0.1460 | Buy Now |
DISTI #
V36:1790_24723539
|
Arrow Electronics | Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Red Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2340 | Americas - 16000 |
|
$0.0508 / $0.1372 | Buy Now |
DISTI #
72534285
|
RS | Power Versa-Lock 5.0, Rectangular Cover, 1 Position, Sealable, Wire to Wire | TE Connectivity 2334614-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 16020 |
|
$0.0940 / $0.1400 | Buy Now |
|
Future Electronics | Connector Cap (Cover) For Power Versa-Lock Series RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Box | 0Box |
|
$0.0503 / $0.0530 | Buy Now |
|
Future Electronics | Connector Cap (Cover) For Power Versa-Lock Series RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Box | 0Box |
|
$0.0447 / $0.0471 | Buy Now |
DISTI #
AMP2334614-1
|
Heilind Electronics | PWR VERSA-LOCK BACK COVER 1P | Americas - 9114 in Stock |
|
$0.0567 / $0.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334614-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334614-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Used With | CAP HOUSING, SEALED CONTACT, PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |