Part Details for 2334614-4 by TE Connectivity
Overview of 2334614-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2334614-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2334614-4-ND
|
DigiKey | POWER VERSA-LOCK BACK COVER 4P Min Qty: 1 Lead time: 18 Weeks Container: Bag |
5479 In Stock |
|
$0.2253 / $0.4300 | Buy Now |
DISTI #
2334614-4
|
Avnet Americas | Protective Cover for 4-Position Versa-Lock Power Connectors Glass Filled Polybutylene Terephthalate - Bulk (Alt: 2334614-4) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 5 Days Container: Bulk | 24000 Factory Stock |
|
$0.0794 | Buy Now |
DISTI #
571-23346144
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock BACK COVER 4P | 0 |
|
$0.0930 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0841 | Buy Now |
DISTI #
AMP2334614-4
|
Heilind Electronics | POWER VERSA-LOCK BACK COVER 4P | Americas - 0 in Stock |
|
$0.1050 / $0.1099 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0948 / $0.1136 | Buy Now |
DISTI #
AMP2334614-4
|
Interstate Connecting Components | POWER VERSA-LOCK BACK COVER 4P | 0 |
|
$0.1050 / $0.1099 | Buy Now |
|
Powell Electronics | PWR VERSA-LOCK BACK COVER 4P Min Qty: 6000 | 15840 |
|
$0.1033 / $0.1099 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0948 / $0.1136 | Buy Now |