-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 26AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2334878-8-ND
|
DigiKey | QSFP28 TO 4SFP28, 4.0 METER, 26A Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$136.1000 / $144.1000 | Buy Now |
DISTI #
A142611-ND
|
DigiKey | QSFP28 TO 4SFP28, 4.0 METER, 26A Min Qty: 1 Lead time: 18 Weeks Container: Bag |
5 In Stock |
|
$122.0768 / $135.4300 | Buy Now |
DISTI #
2334878-8
|
Avnet Americas | Cable Assembly Pluggable I/O 4m 26AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334878-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$111.4253 / $134.0880 | Buy Now |
DISTI #
571-2334878-8
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP 25GIG 26AWG 4 METER RoHS: Compliant | 0 |
|
$122.0700 | Order Now |
DISTI #
71572035
|
RS | Ethernet Cables / Networking Cables, QSFP28 TO [4]SFP28, 4.0 METER, 26AWG | TE Connectivity 2334878-8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$135.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$111.1000 | Buy Now |
DISTI #
AMP2334878-8
|
Heilind Electronics | QSFP TO 4SFP 25GIG 26AWG 4 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP 25GIG 26AWG 4 METER RoHS: Compliant |
40 Partner Stock |
|
$123.6800 / $155.2000 | Buy Now |
DISTI #
2334878-8
|
Avnet Americas | Cable Assembly Pluggable I/O 4m 26AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334878-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$111.4253 / $134.0880 | Buy Now |
DISTI #
AMP2334878-8
|
Interstate Connecting Components | QSFP TO 4SFP 25GIG 26AWG 4 M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334878-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334878-8
TE Connectivity
Cable Assembly, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 4 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |