Part Details for 233563-000 by TE Connectivity
Overview of 233563-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233563-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
233563-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 233563-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 70 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.5500 | Buy Now |
DISTI #
RYC55PC2114-24-9-9
|
Heilind Electronics | 55PC2114-24-9-9 | Americas - 0 in Stock |
|
$1.7671 / $1.7935 | Buy Now |
|
Onlinecomponents.com | 55PC2114-24-9-9 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
RYC55PC2114-24-9-9
|
Interstate Connecting Components | 55PC2114-24-9-9 | 0 |
|
$1.7671 / $1.7935 | Buy Now |
DISTI #
233563-000
|
Avnet Abacus | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy White 600V (Alt: 233563-000) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC2114-24-9-9 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for 233563-000
233563-000 CAD Models
233563-000 Part Data Attributes
|
233563-000
TE Connectivity
Buy Now
|
Compare Parts:
233563-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks, 2 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |