-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337233-3
|
Avnet Americas | Switch Tactile SPST N.O 12V 50mA 1.9N Surface Mount T/R - Bulk (Alt: 2337233-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1387 / $0.1566 | Buy Now |
DISTI #
71488755
|
RS | Tact Micro JB 4.8x4.8x0.55 P3.7 200gf | TE Connectivity 2337233-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1398 | Buy Now |
DISTI #
AMP2337233-3
|
Heilind Electronics | TACT MICRO JB 4.8X4.8X0.55 P3. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF | 0 |
|
$0.1289 / $0.1779 | Buy Now |
DISTI #
2337233-3
|
Avnet Americas | Switch Tactile SPST N.O 12V 50mA 1.9N Surface Mount T/R - Bulk (Alt: 2337233-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1387 / $0.1566 | Buy Now |
DISTI #
AMP2337233-3
|
Interstate Connecting Components | TACT MICRO JB 4.8X4.8X0.55 P3. | 0 |
|
Buy Now | |
DISTI #
000000000006139218
|
Sager | Tactile Switches TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF Min Qty: 2000 | 0 |
|
$0.1237 / $0.1726 | Buy Now |
|
Master Electronics | TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF | 0 |
|
$0.1289 / $0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337233-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337233-3
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.48 mm | |
Body Color | BLACK | |
Body Height | 0.55 mm | |
Body Length or Diameter | 0.48 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |