-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5581
|
Newark | Cage Assembly, Osfp 1X4 Connector, Cage Type:Osfp Cage, Port Configuration:1 X 4 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2338495-1 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5300 / $47.2900 | Buy Now |
DISTI #
A141646-ND
|
DigiKey | CONN OSFP CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
63 In Stock |
|
$42.5220 / $50.8000 | Buy Now |
DISTI #
2338495-1
|
Avnet Americas | OSFP Cage Assembly with EMI Springs 4 Port Through Hole Press-Fit - Trays (Alt: 2338495-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$37.8274 | Buy Now |
DISTI #
571-2338495-1
|
Mouser Electronics | I/O Connectors 1x4 with EMI springs RoHS: Compliant | 77 |
|
$42.5200 / $44.0000 | Buy Now |
|
Future Electronics | CAGE ASSEMBLY, 1X4, OSFP, with EMI springs RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$38.0200 | Buy Now |
|
Future Electronics | CAGE ASSEMBLY, 1X4, OSFP, with EMI springs RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$38.0200 | Buy Now |
DISTI #
AMP2338495-1
|
Heilind Electronics | CAGE ASSEMBLY, 1X4, OSFP | Americas - 0 in Stock |
|
$50.0256 / $50.7723 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X4, OSFP RoHS: Compliant | 0 |
|
$42.2300 / $115.6600 | Buy Now |
DISTI #
AMP2338495-1
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X4, OSFP | 0 |
|
$50.0256 / $50.7723 | Buy Now |
DISTI #
000000000005845130
|
Sager | I/O Connectors 1x4 with EMI springs Min Qty: 5 | 0 |
|
$56.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2338495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2338495-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |