There are no models available for this part yet.
Overview of 233R,AL by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1233R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 3.3 | |
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP222ACPZ-1233-R7 | Analog Devices | 300mA LDO 1.2Vo1, 3.3Vo2 |
Price & Stock for 233R,AL by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR233-RA-ND
|
DigiKey | BOX ABS ALMOND 4.38"L X 3.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9300 | Buy Now | |
DISTI #
635-233R-A
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.38 x 3.25 x 2.51 ALMOND RoHS: Compliant | 0 |
|
$11.4200 / $16.9200 | Order Now |