Part Details for 233R,BK by SERPAC Electronic Enclosures
Overview of 233R,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1233R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 3.3 | |
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP222ACPZ-1233-R7 | Analog Devices | 300mA LDO 1.2Vo1, 3.3Vo2 |
Price & Stock for 233R,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR233-RB-ND
|
DigiKey | BOX ABS BLACK 4.38"L X 3.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9300 | Buy Now |
DISTI #
635-233R-B
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.38 x 3.25 x 2.51 BLACK RoHS: Compliant | 0 |
|
$12.1400 / $14.3700 | Order Now |
DISTI #
70196260
|
RS | Enclosure, Box-Lid, Desktop, Plastic, Black, 4.38x3.25x2.5In, IP40, S Series | Serpac 233R, BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $8.1800 | RFQ |