Part Details for 233R,GY by SERPAC Electronic Enclosures
Overview of 233R,GY by SERPAC Electronic Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1233R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 3.3 | |
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP222ACPZ-1233-R7 | Analog Devices | 300mA LDO 1.2Vo1, 3.3Vo2 |
Price & Stock for 233R,GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-233R-G
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.38 x 3.25 x 2.51 GRAY RoHS: Compliant | 0 |
|
$11.4200 / $16.9200 | Order Now |