Part Details for 234-0032-0064 by TE Connectivity
Overview of 234-0032-0064 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234-0032-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-234-0032-0064-ND
|
DigiKey | RECT SIL SPONGE CORE TCS 3.2X6.4 Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$268.6196 / $286.8000 | Buy Now |
DISTI #
2423879-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket Tin Plated Copper Clad Steel 25mx6.4mmx3.2mm - Tape and Reel (Alt: 2423879-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$235.9646 / $283.9574 | Buy Now |
DISTI #
571-234-0032-0064
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Rect Sil Sponge Core TCS 3.2x6.4 L25m RoHS: Compliant | 3 |
|
$265.9500 / $283.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$206.6700 / $289.9600 | Buy Now | |
DISTI #
2423879-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket Tin Plated Copper Clad Steel 25mx6.4mmx3.2mm - Tape and Reel (Alt: 2423879-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$235.9646 / $283.9574 | Buy Now |
|
Master Electronics | 0 |
|
$206.6700 / $289.9600 | Buy Now |
Part Details for 234-0032-0064
234-0032-0064 CAD Models
234-0032-0064 Part Data Attributes:
|
234-0032-0064
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234-0032-0064
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |