Part Details for 234-100-H2ZL13-35DA by Glenair Inc
Overview of 234-100-H2ZL13-35DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1035DA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for 234-100-H2ZL13-35DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5412
|
Newark | Connector |Glenair 234-100-H2ZL13-35DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$882.6300 / $3,415.7700 | Buy Now |
DISTI #
3937-234-100-H2ZL13-35DA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$5,818.2500 | Buy Now |
DISTI #
2899-234-100-H2ZL13-35DA-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$7,322.1230 / $13,179.8300 | Buy Now |
DISTI #
234-100-H2ZL13-35D
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 22 Position Socket Contact Box Mount Solder - Bulk (Alt: 234-100-H2ZL13-35D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-234100H2ZL1335DA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,114.6300 | Order Now |
DISTI #
GLE234-100-H2ZL13-35DA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
Buy Now |