-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9107
|
Newark | Pcb Terminal Block, Push-Button, 0.5 Mm , Pin Spacing 2.54 Mm, 4-Pole, Cage Clamp , 0,50 Mm , Orange |Wago 234-504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1700 | Buy Now |
DISTI #
2946-234-504-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5200 | Buy Now |
|
Future Electronics | 234 Series 4 Position 2.54 mm Spcing AWG 28-20 PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$3.4600 / $3.9200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange RoHS: Compliant | 0 |
|
$2.1100 / $3.0200 | Buy Now |
|
Bristol Electronics | 997 |
|
RFQ | ||
DISTI #
08H524
|
Bürklin Elektronik | PCB terminal, 4 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-504 Min Qty: 1 | 130 |
|
$1.3847 / $1.7175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
234-504
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
234-504
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |