There are no models available for this part yet.
Overview of 2340-5121-TG by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 2340-5121-TG by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
517-2340-5121-TG
|
Mouser Electronics | Headers & Wire Housings 2340-5121TG-40/2R/PS HDR/RA.230-.120/10M | 0 |
|
$1.1900 / $1.3000 | Order Now |
CAD Models for 2340-5121-TG by 3M Interconnect
Part Data Attributes for 2340-5121-TG by 3M Interconnect
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2340-5121-TG
This table gives cross-reference parts and alternative options found for 2340-5121-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2340-5121-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68405-740LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2340-5121-TG vs 68405-740LF |
68405-340HLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2340-5121-TG vs 68405-340HLF |
68405-740LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2340-5121-TG vs 68405-740LF |
2340-5121-TB | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2340-5121-TG vs 2340-5121-TB |
68405-940HLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2340-5121-TG vs 68405-940HLF |
68405-940HLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 2340-5121-TG vs 68405-940HLF |
68405-940LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2340-5121-TG vs 68405-940LF |
929667-01-20-L | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2340-5121-TG vs 929667-01-20-L |
68405-140HLF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2340-5121-TG vs 68405-140HLF |
68405-940 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 2340-5121-TG vs 68405-940 |