There are no models available for this part yet.
Overview of 2340-6111TB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12340TE20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12340TE10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12340FA20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 2340-6111TB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2340-6111TB-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
05111164264
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111164264) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-2340-6111TB
|
Mouser Electronics | Headers & Wire Housings 40P STRT 1ROW 30uGLD .230 PIN LGTH SLDRTL RoHS: Not Compliant | 0 |
|
$1.8900 / $1.9600 | Order Now |