Part Details for 2340819-1 by TE Connectivity
Overview of 2340819-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2340819-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2340819-1
|
Avnet Americas | Cable 1Conductor 2.5mm2 Tin Plated Copper Black 600V - Tape and Reel (Alt: 2340819-1) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006191094
|
Sager | Hook-up Wire RL0111-2.50-0 | 0 |
|
Buy Now |
Part Details for 2340819-1
2340819-1 CAD Models
2340819-1 Part Data Attributes
|
2340819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2340819-1
TE Connectivity
Wire And Cable, 13AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.68 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |