-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 11A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4743
|
Newark | Terminal Block, Hdr, 2Pos, 3.81Mm, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2342078-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6800 | Buy Now |
DISTI #
A145328-ND
|
DigiKey | 2POS HDR ST HT 3.81MM PITCH TL 1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
266 In Stock |
|
$1.7812 / $3.1600 | Buy Now |
DISTI #
2342078-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 2342078-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2850 / $2.5798 | Buy Now |
DISTI #
571-2342078-2
|
Mouser Electronics | Pluggable Terminal Blocks 2POS HDR ST, HT, 3.81MM PIT.,TL 1.9MM RoHS: Compliant | 1128 |
|
$2.4100 / $5.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP2342078-2
|
Heilind Electronics | 2POS HDR ST, HT, 3.81MM PITCH, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM |
900 Partner Stock |
|
$2.0700 / $3.7000 | Buy Now |
DISTI #
59861032
|
Verical | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box Min Qty: 24 Package Multiple: 1 | Americas - 900 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
2342078-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 2342078-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2850 / $2.5798 | Buy Now |
DISTI #
2342078-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 2342078-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2850 / $2.5798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342078-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342078-2
TE Connectivity
Barrier Strip Terminal Block, 11A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |