-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4767
|
Newark | Terminal Block, Hdr, R/A, 2Pos, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2342083-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.1400 | Buy Now |
DISTI #
A145349-ND
|
DigiKey | 2POS HDR 90 DEG HT 5.08MM PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$3.1053 / $4.7700 | Buy Now |
DISTI #
2342083-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 5.08mm Right Angle Through Hole Box - Bulk (Alt: 2342083-2) Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6848 / $3.0313 | Buy Now |
DISTI #
571-2342083-2
|
Mouser Electronics | Pluggable Terminal Blocks 2POS HDR 90 DEG, HT 5.08MM PITCH,TL2.6MM RoHS: Compliant | 0 |
|
$3.0000 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Box | 0Box |
|
$2.5500 | Buy Now |
DISTI #
AMP2342083-2
|
Heilind Electronics | 2POS HDR 90 DEG, HT,5.08MM PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM | 0 |
|
$2.6900 / $7.3600 | Buy Now |
DISTI #
2342083-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 5.08mm Right Angle Through Hole Box - Bulk (Alt: 2342083-2) Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6848 / $3.0313 | Buy Now |
DISTI #
AMP2342083-2
|
Interstate Connecting Components | 2POS HDR 90 DEG, HT,5.08MM PIT | 0 |
|
Buy Now | |
|
Master Electronics | 2POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM | 0 |
|
$2.6900 / $7.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342083-2
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |