-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6353
|
Newark | Cage Assembly, Ss, 3 Port, Accessory Type:Cage Assembly, For Use With:Amp Qsfp-Dd I/O Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2342886-1 RoHS: Compliant Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$27.9600 | Buy Now |
DISTI #
54AH4529
|
Newark | Cage Assembly, Pci Hs, 3 Port, Ss Rohs Compliant: Yes |Te Connectivity 2342886-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.7200 / $42.5900 | Buy Now |
DISTI #
17-2342886-1-ND
|
DigiKey | CAGE ASSY 1X3 QSFP DD HS EXTRUTI Min Qty: 1 Lead time: 16 Weeks Container: Tray |
856 In Stock |
|
$27.5244 / $42.7800 | Buy Now |
DISTI #
38AH6353
|
Avnet Americas | Connector Accessory, PCI Heat Shrink, Cage Assembly, AMP QSFP-DD I/O Connectors - Bulk (Alt: 38AH6353) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 27 Partner Stock |
|
$27.9600 | Buy Now |
DISTI #
2342886-1
|
Avnet Americas | Connector Accessory, PCI Heat Shrink, Cage Assembly, AMP QSFP-DD I/O Connectors - Trays (Alt: 2342886-1) RoHS: Not Compliant Min Qty: 896 Package Multiple: 128 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$25.7710 / $31.0125 | Buy Now |
DISTI #
571-2342886-1
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X3 QSFP DD HS EXTRUTION PCI RoHS: Compliant | 0 |
|
$27.5200 | Order Now |
DISTI #
73389518
|
RS | CAGE ASSY 1X3 QSFP-DD HS EXTRUTION PCI | TE Connectivity 2342886-1 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1900 | RFQ |
|
Future Electronics | CAGE ASSY 1X3 QSFP-DD HS EXTRUTION PCI RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 896 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$27.5200 | Buy Now |
DISTI #
AMP2342886-1
|
Heilind Electronics | CAGE ASSY 1X3 QSFP-DD HS EXTRU | Americas - 0 in Stock |
|
$32.1173 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY 1X3 QSFP-DD HS EXTRUTION PCI RoHS: Compliant | 0 |
|
$27.6800 / $81.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342886-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342886-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |