-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2342891-2-ND
|
DigiKey | CAGE ASSY 1X6 QSFP DD HS EXTRUTI Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.8237 / $59.7100 | Buy Now |
DISTI #
2342891-2
|
Avnet Americas | Connector Accessory, SAN Heat Sink, Cage Assembly, AMP QSFP-DD I/O Connectors - Trays (Alt: 2342891-2) RoHS: Not Compliant Min Qty: 816 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$49.1275 / $59.1195 | Buy Now |
DISTI #
571-2342891-2
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X6 QSFP DD HS EXTRUTION SAN RoHS: Compliant | 0 |
|
$56.1800 | Order Now |
DISTI #
73389525
|
RS | CAGE ASSY 1X6 QSFP-DD HS EXTRUTION SAN | TE Connectivity 2342891-2 RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4340 | RFQ |
DISTI #
AMP2342891-2
|
Heilind Electronics | CAGE ASSY 1X6 QSFP-DD HS EXTRU | Americas - 0 in Stock |
|
$61.2257 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY 1X6 QSFP-DD HS EXTRUTION SAN RoHS: Compliant | 0 |
|
$52.7700 / $154.8800 | Buy Now |
DISTI #
AMP2342891-2
|
Interstate Connecting Components | CAGE ASSY 1X6 QSFP-DD HS EXTRU | 0 |
|
$61.2257 | Buy Now |
|
Master Electronics | CAGE ASSY 1X6 QSFP-DD HS EXTRUTION SAN RoHS: Compliant | 0 |
|
$52.7700 / $154.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342891-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342891-2
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |