-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2342892-1-ND
|
DigiKey | CAGE ASSY 1X6 QSFP DD HS STACK P Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$111.2000 / $117.7500 | Buy Now |
DISTI #
17-2342892-1-ND
|
DigiKey | CAGE ASSY 1X6 QSFP DD HS STACK P Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$96.4411 | Buy Now |
DISTI #
2342892-1
|
Avnet Americas | Connector Accessory, PCI Heat Sink, Cage Assembly, AMP QSFP-DD I/O Connectors - Trays (Alt: 2342892-1) Min Qty: 816 Package Multiple: 48 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$91.0404 / $109.5571 | Buy Now |
DISTI #
571-2342892-1
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X6 QSFP DD HS STACK PCI RoHS: Compliant | 0 |
|
$101.2900 | Order Now |
DISTI #
73389527
|
RS | CAGE ASSY 1X6 QSFP-DD HS STACK PCI | TE Connectivity 2342892-1 RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$149.0560 | RFQ |
DISTI #
AMP2342892-1
|
Heilind Electronics | CAGE ASSY 1X6 QSFP-DD HS STACK | Americas - 0 in Stock |
|
$113.4601 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY 1X6 QSFP-DD HS STACK PCI RoHS: Compliant |
16 Partner Stock |
|
$133.0000 / $147.3200 | Buy Now |
DISTI #
65742306
|
Verical | QSFP-DD, None, Ganged, Wire-to-Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$104.2800 / $110.4100 | Buy Now |
DISTI #
AMP2342892-1
|
Interstate Connecting Components | CAGE ASSY 1X6 QSFP-DD HS STACK | 0 |
|
$113.4601 | Buy Now |
|
Master Electronics | CAGE ASSY 1X6 QSFP-DD HS STACK PCI RoHS: Compliant |
16 Partner Stock |
|
$133.0000 / $147.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342892-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |