Part Details for 2342911 (ALTERNATE: 2342911) by RS Pro
Overview of 2342911 (ALTERNATE: 2342911) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2342911 (ALTERNATE: 2342911)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73389345
|
RS | White Silicone Sponge O-Ring Cord 5mm Diameter x 5m Length 5 Shore A | RS PRO 2342911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5000 | RFQ |