-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 33AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2343284-1-ND
|
DigiKey | C/A SLIVER 2.0 1C LTL TO LTL 33A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$35.6710 / $41.0900 | Buy Now |
DISTI #
2343284-1
|
Avnet Americas | Cable Assembly Plug 56 Position Sliver 2.0 Right Angle to Sliver 2.0 Right Angle 0.5m - Bulk (Alt: 2343284-1) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$31.7353 / $38.1899 | Buy Now |
DISTI #
571-2343284-1
|
Mouser Electronics | Circuit Board Hardware - PCB C/A SLIVER 2.0 1CLTL LTL 33AWG 0.5M RoHS: Compliant | 0 |
|
$35.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$31.6500 | Buy Now |
DISTI #
AMP2343284-1
|
Heilind Electronics | C/A SLIVER 2.0 1C LTL TO LTL 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C/A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M | 0 |
|
$33.3800 / $91.4400 | Buy Now |
DISTI #
2343284-1
|
Avnet Americas | Cable Assembly Plug 56 Position Sliver 2.0 Right Angle to Sliver 2.0 Right Angle 0.5m - Bulk (Alt: 2343284-1) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$31.7353 / $38.1899 | Buy Now |
DISTI #
2343284-1
|
Avnet Americas | Cable Assembly Plug 56 Position Sliver 2.0 Right Angle to Sliver 2.0 Right Angle 0.5m - Bulk (Alt: 2343284-1) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$31.7353 / $38.1899 | Buy Now |
DISTI #
AMP2343284-1
|
Interstate Connecting Components | C/A SLIVER 2.0 1C LTL TO LTL 3 | 0 |
|
Buy Now | |
DISTI #
4256678
|
Farnell | C-A SLIVER 2.0 1C LTL TO LTL 33AWG 0.5M RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$35.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2343284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2343284-1
TE Connectivity
Cable Assembly, 33AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |