-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5330
|
Newark | Pcb Antenna, 5.15 To 5.85Ghz, 7Dbi, Antenna Type:Pcb, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Adhesive, Gain:7Dbi, Vswr:3, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Te Connectivity 2344656-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 | Buy Now |
DISTI #
17-2344656-1-ND
|
DigiKey | WLAN DUAL BAND ANTENNA FPC V 50M Min Qty: 1 Lead time: 10 Weeks Container: Box |
226 In Stock |
|
$0.8938 / $2.0300 | Buy Now |
DISTI #
2344656-1
|
Avnet Americas | Antenna Dual Band Linear 5875MHz 50Ohm 2dB 0.05m Adhesive Mount - Bulk (Alt: 2344656-1) Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 75 |
|
$0.8032 / $0.9666 | Buy Now |
DISTI #
571-2344656-1
|
Mouser Electronics | Antennas WLAN DUAL BAND ANTENNA FPC V 50mm RoHS: Compliant | 0 |
|
$0.8840 | Order Now |
|
Future Electronics | WLAN DUAL BAND ANTENNA FPC V 50mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.8400 / $0.9500 | Buy Now |
DISTI #
AMP2344656-1
|
Heilind Electronics | WLAN DUAL BAND ANTENNA FPC V 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna, ZigBee / Bluetooth / WLAN, Adhesive, Cable Assembly |
3000 In Stock |
|
$0.7280 / $1.0830 | Buy Now |
DISTI #
73586233
|
Verical | Antenna, ZigBee / Bluetooth / WLAN, Adhesive, Cable Assembly RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | Americas - 2600 |
|
$1.1345 | Buy Now |
DISTI #
79008647
|
Verical | Antenna, ZigBee / Bluetooth / WLAN, Adhesive, Cable Assembly RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 2600 |
|
$1.0600 | Buy Now |
DISTI #
56718383
|
Verical | Antenna, ZigBee / Bluetooth / WLAN, Adhesive, Cable Assembly RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2042 | Americas - 400 |
|
$1.3394 / $1.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2344656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2344656-1
TE Connectivity
RF/Microwave Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |