Part Details for 2344721-5 by TE Connectivity
Overview of 2344721-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2344721-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0155
|
Newark | Ceiling Mount Antenna Mimo 3X3 N Plug |Amp Te Connectivity 2344721-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.2000 / $244.6000 | Buy Now |
DISTI #
85AC3319
|
Newark | Mimo Wifi Antenna, 2.4-2.5Ghz, 6Dbi, Antenna Type:Mimo Wifi, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Ceiling, Gain:6Dbi, Vswr:-, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2344721-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.2300 | Buy Now |
DISTI #
2344721-5
|
Avnet Americas | Ceiling Mount Antenna MIMO 3x3 Right Angled N Plug White - Bulk (Alt: 2344721-5) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2344721-5
|
Mouser Electronics | Antennas CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG RoHS: Compliant | 25 |
|
$235.7100 | Buy Now |
|
Onlinecomponents.com | CEILING MOUNT ANTENNA MIMO 3X3 N PLUG RoHS: Compliant |
69 Partner Stock |
|
$220.8000 / $238.2800 | Buy Now |
DISTI #
65693998
|
Verical | Antenna MIMO 5dB Gain 2485MHz/6000MHz Bag/Box Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$217.7600 / $235.1900 | Buy Now |
DISTI #
53151257
|
Verical | Antenna MIMO 5dB Gain 2485MHz/6000MHz Bag/Box Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$217.7600 / $235.1900 | Buy Now |
DISTI #
23447215-TEC
|
TME | 2344721-5 Min Qty: 1 | 69 |
|
$229.3027 / $275.1549 | Buy Now |
DISTI #
C1S114403075607
|
Chip1Stop | Antennas RoHS: Compliant | 69 |
|
$229.0000 / $265.0000 | Buy Now |
|
Master Electronics | CEILING MOUNT ANTENNA MIMO 3X3 N PLUG RoHS: Compliant |
69 Partner Stock |
|
$220.8000 / $238.2800 | Buy Now |
Part Details for 2344721-5
2344721-5 CAD Models
2344721-5 Part Data Attributes
|
2344721-5
TE Connectivity
Buy Now
|
Compare Parts:
2344721-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |