There are no models available for this part yet.
Overview of 2347-2 by Wiremold
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VER2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
AGP2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC2347A | Analog Devices | FOR PROGRAMMING, NOT A DEMO BO |
Price & Stock for 2347-2 by Wiremold
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B1558
|
Newark | Nm Device Box 2G 2300 Ivory |Legrand Wiremold 2347-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $16.3800 | Buy Now | |
DISTI #
681-2347-2
|
Mouser Electronics | Wire Ducting & Raceways NM DEVICE BOX 2G 2300 IVORY RoHS: Not Compliant | 0 |
|
$10.1100 / $15.3400 | Order Now | |
DISTI #
71874846
|
RS | Nm Device Box 2G 2300 Ivory | Wiremold 2347-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1000 / $15.4900 | RFQ |