Part Details for 2347 by Wiremold
Overview of 2347 by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VER2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT | |
AGP2923-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1557
|
Newark | Nm Device Box 2300 Ivory |Legrand Wiremold 2347 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.2300 | Buy Now |
DISTI #
681-2347
|
Mouser Electronics | Wire Ducting & Raceways NM DEVICE BOX 2300 IVORY RoHS: Not Compliant | 0 |
|
$6.4300 / $10.7900 | Order Now |
DISTI #
71874836
|
RS | Nm Device Box 2300 Ivory | Wiremold 2347 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6000 / $9.1500 | RFQ |
Part Details for 2347
2347 CAD Models
2347 Part Data Attributes
|
2347
Wiremold
Buy Now
|
Compare Parts:
2347
Wiremold
|
Samacsys Manufacturer | Wiremold |