-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6895
|
Newark | I/O Connectors Zsfp+ 1X3 Cage Assy Press-Fit Rohs Compliant: Yes |Te Connectivity 2349050-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$18.9800 / $21.1200 | Buy Now |
DISTI #
99AC8562
|
Newark | Cage Assembly, 1 X 3 Port, Ganged, Cage Type:Zsfp+ Cage, Port Configuration:1 X 3 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2349050-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $14.6300 | Buy Now |
DISTI #
A145051-ND
|
DigiKey | 1X3 ZSFP+ CAGE EON W/ BELLY GASK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
229 In Stock |
|
$12.7363 / $15.5800 | Buy Now |
DISTI #
2349050-1
|
Avnet Americas | Cage, ZSFP+, 1 x 3 (Ganged), Without Heat Sink, Without Light Pipe, Press-Fit, Gold - Trays (Alt: 2349050-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$9.4777 / $11.4054 | Buy Now |
DISTI #
571-2349050-1
|
Mouser Electronics | I/O Connectors ZSFP+ 1X3 CAGE ASSY PRESS-FIT RoHS: Compliant | 58 |
|
$11.6700 / $15.5800 | Buy Now |
DISTI #
71642045
|
RS | Cage Assembly, 1x3 zSFP+ cage EON (with Belly gasket) | TE Connectivity 2349050-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4300 / $16.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$9.4500 | Buy Now |
DISTI #
AMP2349050-1
|
Heilind Electronics | ZSFP+ 1X3 CAGE ASSEMBLY, PRESS | Americas - 0 in Stock |
|
$11.4239 / $12.1697 | Buy Now |
|
Onlinecomponents.com | Connector Accessories SFP Ganged Cage Right Angle Stainless Steel Gold Over Nickel Tray RoHS: Compliant |
38 Partner Stock |
|
$11.3700 / $13.8200 | Buy Now |
DISTI #
AMP2349050-1
|
Interstate Connecting Components | ZSFP+ 1X3 CAGE ASSEMBLY, PRESS | 0 |
|
$11.4239 / $12.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2349050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2349050-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT |