-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 33AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2349840-1-ND
|
DigiKey | C/A SLIVER 2.0 1C LTL TO LTL 33A Min Qty: 1 Lead time: 10 Weeks Container: Bag |
100 In Stock |
|
$47.4690 / $54.6800 | Buy Now |
DISTI #
2349840-1
|
Avnet Americas | Cable Assembly Plug 84 Position Sliver 2.0 Right Angle to Sliver 2.0 Right Angle 0.5m - Bulk (Alt: 2349840-1) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$42.9580 / $51.6952 | Buy Now |
DISTI #
571-2349840-1
|
Mouser Electronics | Rectangular Cable Assemblies C/A SLIVER 2.0 2CLTL LTL 33AWG 0.5M RoHS: Compliant | 0 |
|
$48.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$42.8300 | Buy Now |
DISTI #
AMP2349840-1
|
Heilind Electronics | C/A SLIVER 2.0 2C LTL TO LTL 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C/A SLIVER 2.0 2C LTL TO LTL 33AWG 0.5M | 0 |
|
$45.1900 / $123.7800 | Buy Now |
DISTI #
AMP2349840-1
|
Interstate Connecting Components | C/A SLIVER 2.0 2C LTL TO LTL 3 | 0 |
|
Buy Now | |
DISTI #
2349840-1
|
Avnet Abacus | (Alt: 2349840-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C/A SLIVER 2.0 2C LTL TO LTL 33AWG 0.5M | 0 |
|
$45.1900 / $123.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2349840-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2349840-1
TE Connectivity
Cable Assembly, 33AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |