Part Details for 234A011-100-0 by TE Connectivity
Overview of 234A011-100-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 234A011-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0953
|
Newark | 234A011-100-0 |Raychem Te Connectivity 234A011-100-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $18.8800 | Buy Now |
DISTI #
234A011-100-0-ND
|
DigiKey | HEATSHRINK RECT BOOT RA SZ11 BLK Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4256 | Buy Now |
DISTI #
136852-000
|
Avnet Americas | Connector Accessories D Subminiature Boot Low Fire Hazard Material - Bulk (Alt: 136852-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2634 / $20.7746 | Buy Now |
DISTI #
650-234A011-100-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A011-100-0 RoHS: Compliant | 0 |
|
$21.4200 | Order Now |
|
Onlinecomponents.com | 234A011-100-0 RoHS: Compliant | 0 |
|
$18.1600 / $38.0400 | Buy Now |
DISTI #
RYC234A011-100-0
|
Interstate Connecting Components | 234A011-100-0 | 0 |
|
Buy Now | |
DISTI #
000000000001116991
|
Sager | Heat Shrink Cable Boots & End Caps 234A011-100-0 Min Qty: 1 | 0 |
|
$20.4900 / $25.6000 | Buy Now |
DISTI #
C1S425201859819
|
Chip1Stop | Other Cable Assembly | 25 |
|
$27.6000 / $33.0000 | Buy Now |
|
Master Electronics | 234A011-100-0 RoHS: Compliant | 0 |
|
$18.1600 / $38.0400 | Buy Now |
Part Details for 234A011-100-0
234A011-100-0 CAD Models
234A011-100-0 Part Data Attributes
|
234A011-100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A011-100-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |