Part Details for 234A021-25C-0 by TE Connectivity
Overview of 234A021-25C-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234A021-25C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC234A021-25C-0
|
Heilind Electronics | 234A021-25C-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC234A021-25C-0
|
Interstate Connecting Components | 234A021-25C-0 | 0 |
|
Buy Now |
Part Details for 234A021-25C-0
234A021-25C-0 CAD Models
234A021-25C-0 Part Data Attributes
|
234A021-25C-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A021-25C-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |