There are no models available for this part yet.
Overview of 234A142-25-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 234A142-25-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1034
|
Newark | 234A142-25-0 |Raychem Te Connectivity 234A142-25-0 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $21.3900 | Buy Now | |
DISTI #
234A142-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ42 BLACK Min Qty: 225 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2814 | Buy Now | |
DISTI #
806815-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Fluid Resistant Modified Elastomer - Bulk (Alt: 806815-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-234A142-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A142-25-0 | 226 |
|
$22.1500 / $31.1200 | Buy Now | |
DISTI #
RYC234A142-25-0
|
Heilind Electronics | 234A142-25-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink End Cap RoHS: Compliant |
52 In Stock |
|
$21.1700 / $32.0600 | Buy Now | ||
DISTI #
RYC234A142-25-0
|
Interstate Connecting Components | 234A142-25-0 | 0 |
|
Buy Now | ||
DISTI #
000000000001117095
|
Sager | Heat Shrink Cable Boots & End Caps 234A142-25-0 Min Qty: 1 | 0 |
|
$23.2200 / $29.0100 | Buy Now | |
Master Electronics | Heat Shrink End Cap RoHS: Compliant |
52 In Stock |
|
$21.1700 / $32.0600 | Buy Now |
CAD Models for 234A142-25-0 by TE Connectivity
Part Data Attributes for 234A142-25-0 by TE Connectivity
234A142-25-0
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ELASTOMER
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-75 °C
|
Wire Size-Max
|
|
Want to compare parts?
-
234A142-25-0TE ConnectivityConnector Accessory, ElastomerVS
-