Part Details for 235-038-98 by MARL International Limited
Overview of 235-038-98 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 235-038-98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8801
|
Newark | T1 Sized, (Mg S5.7S) Midget Groove Style, Smt High Intensity Led, Vibration Resistant, Vac/Dc Bi Polar |Marl 235-038-98 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2500 / $24.7300 | Buy Now |
DISTI #
235-038-98
|
TME | LED lamp, white warm, S5,7s, 24VDC, 24VAC, Bulb: T3 1/4, -30÷85°C Min Qty: 1 | 0 |
|
$13.8700 / $16.0100 | RFQ |
Part Details for 235-038-98
235-038-98 CAD Models
235-038-98 Part Data Attributes
|
235-038-98
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
235-038-98
MARL International Limited
Single Color LED, Warm White, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 24 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 740.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.3 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |