Part Details for 235-102 by HH Smith
Overview of 235-102 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - RA Solder - Red. RoHS: Compliant |
80 In Stock |
|
$4.4800 / $7.3800 | Buy Now |
|
Quest Components | 7 |
|
$7.8800 / $10.7454 | Buy Now | |
|
Master Electronics | Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - RA Solder - Red. RoHS: Compliant |
80 In Stock |
|
$4.4800 / $7.3800 | Buy Now |