Part Details for 235-103 by HH Smith
Overview of 235-103 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - RA Solder - Black. RoHS: Compliant |
56 In Stock |
|
$4.5400 / $7.5600 | Buy Now |
|
Master Electronics | Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - RA Solder - Black. RoHS: Compliant |
56 In Stock |
|
$4.5400 / $7.5600 | Buy Now |