Part Details for 235-300 by WAGO Innovative Connections
Overview of 235-300 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9166
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Light Gray |Wago 235-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.1590 | Buy Now |
DISTI #
2946-235-300-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1064 | Buy Now |
|
Future Electronics | END PLATE SNAP-FIT TYPE 1 MM / 0.039 IN THICK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1040 / $0.1220 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - light gray RoHS: Compliant | 0 |
|
$0.0710 / $0.1020 | Buy Now |
DISTI #
09H3184
|
Bürklin Elektronik | End plate for feed through terminal, 235-300 Min Qty: 2 | 2 |
|
$0.0417 / $0.0545 | Buy Now |