Part Details for 235-457 by WAGO Innovative Connections
Overview of 235-457 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.7200 | Buy Now |
Part Details for 235-457
235-457 CAD Models
235-457 Part Data Attributes:
|
235-457
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-457
WAGO Innovative Connections
Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 235-457
This table gives cross-reference parts and alternative options found for 235-457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235-457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235-457/000-012 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-457/000-012 |
235-557/000-009 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-557/000-009 |
235-457/000-009 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-457/000-009 |
235-857/000-017 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-857/000-017 |
235-857/000-009 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-857/000-009 |
235-457/000-008 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-457/000-008 |
235-557/000-017 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-557/000-017 |
235-457/000-006 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-457/000-006 |
235-857/000-012 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-857/000-012 |
235-557/000-006 | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-457 vs 235-557/000-006 |