-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9372
|
Newark | Stackable 2-Conductor Pcb Terminal Block, Push-Button, 0.75 Mm , Pin Spacing 5/5.08 Mm, 1-Pole, Push Wire , 0,75 Mm , Light Gray |Wago 235-713/331-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.8900 | Buy Now |
DISTI #
2946-235-713/331-000-ND
|
DigiKey | STACKABLE 2-CONDUCTOR PCB TERMIN Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Stackable 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 0,75 mm² - light gray RoHS: Compliant | 0 |
|
$0.3990 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-713/331-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-713/331-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |