-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9425
|
Newark | Stackable Pcb Terminal Block, 2.5 Mm , Pin Spacing 10/10.16 Mm, 1-Pole, Push Wire , 2,50 Mm , Orange |Wago 235-766 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.7920 | Buy Now |
DISTI #
2946-235-766-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 2. Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4804 | Buy Now |
DISTI #
V99:2348_22693267
|
Arrow Electronics | Stackable PCB Terminal Block, 2.5 mm2, Pin spacing 10-10.16 mm, 1-pole, Push Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 100 |
|
$0.4604 / $0.7732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2820 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - PUSH WIRE® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$0.3550 / $0.5080 | Buy Now |
DISTI #
76444122
|
Verical | Stackable PCB Terminal Block, 2.5 mm2, Pin spacing 10-10.16 mm, 1-pole, Push Wire RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 100 |
|
$0.4604 / $0.7732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-766
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-766
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |